- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD.22M35
NTE Electronics
TD.22M35
Capacitor Solid Tantalum .22UF 35V 20%RADIAL Lead | Nte Electronics Inc. TD.22M35
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Solid Tantalum .22UF 35V 20%RADIAL Lead | Nte Electronics Inc. TD.22M35
Search Keywords: TD22M35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD.22M35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TD.22M35 RoHS compliant?
Yes, TD.22M35 is RoHS compliant.
What is the lead time for TD.22M35?
The standard lead time for TD.22M35 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks
can ship
7/21/28
Price (USD)
Qty
Unit Price
1
$1.144
25
$1.040
250
$0.851
500
$0.838
1,000
$0.813
2,500
$0.758
5,000
$0.746
7,500
$0.728
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing