- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD2.2M16
NTE Electronics
TD2.2M16
Cap Tant Solid 2.2uF 16V 20% (4.5 X 8.5mm) Radial 2.54mm 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD2.2M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2.2 uF
-
Voltage:16 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:8.5(Max) x 4.5(Max) mm
-
Operating Temperature:-55 to 125 °C