- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD150M16
NTE Electronics
TD150M16
Cap Tant Solid 150uF 16V 20% (10 X 18.5mm) Radial 5.08mm 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD150M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 uF
-
Voltage:16 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:18.5(Max) x 10(Max) mm
-
Operating Temperature:-55 to 125 °C