- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD10M35
TD10M35
NTE Electronics
Cap Tant Solid 10uF 35V 20% (6.5 X 11mm) Radial 2.54mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 10uF 35V 20% (6.5 X 11mm) Radial 2.54mm 125°C
Search Keywords: TD10M35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD10M35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10 uF
-
Voltage:35 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:11(Max) x 6.5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 25
Stock lot only:
12
Minimum Order Quantity:
25
99 Weeks
can ship
4/11/28
Price (USD)
Qty
Unit Price
1
$2.387
25
$2.170
100
$1.840
250
$1.730
500
$1.620
1,000
$1.550
2,500
$1.520
5,000
$1.470
7,500 +
$1.450
Click for Quote
Log in
to unlock special pricing