- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD10M25
TD10M25
NTE Electronics
Cap Tant Solid 10uF 25V 20% (6 X 11.5mm) Radial 2.54mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 10uF 25V 20% (6 X 11.5mm) Radial 2.54mm 125°C
Search Keywords: TD10M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD10M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:11.5(Max) x 6(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 25
Stock lot only:
11
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.87
25
$1.70
250
$1.36
500
$1.28
1,000
$1.24
2,500
$1.18
5,000
$1.15
7,500
$1.14
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing