- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD100M20
TD100M20
NTE Electronics
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 5.08mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 5.08mm 125°C
Search Keywords: TD100M20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD100M20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 uF
-
Voltage:20 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:16(Max) x 9(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
3/29/28
Price (USD)
Qty
Unit Price
1
$12.76
5
$11.60
25
$9.64
50
$9.49
100
$9.07
250
$8.58
500
$8.35
1,000 +
$8.13
Click for Quote
Log in
to unlock special pricing