Image is representational - see mfr. specs

SR1-1206-410

NTE Electronics

Res Thick Film 1206 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Res Thick Film 1206 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD
Search Keywords: SR11206410
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    NTE Electronics
  • 부품 번호:
    SR1-1206-410
  • 측정 단위:
    Per Package
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    100 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 8 Packages
즉시 배송 가능 Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8 Packages
Minimum Order Quantity:
25 Packages
99 Weeks 배송 가능 4. 4. 28
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$1.0769
25
$0.9790
250
$0.7900
500
$0.7790
1,000
$0.7530
2,500
$0.6990
5,000
$0.6890
7,500
$0.6710
10,000 +
$0.6600
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!