- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SMC0805J220
SMC0805J220
NTE Electronics
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125°C
Search Keywords: SMC0805J220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SMC0805J220
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85322400609
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:22 pF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Packages
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$1.958
25
$1.780
250
$1.410
500
$1.330
1,000
$1.280
2,500
$1.240
5,000
$1.210
7,500
$1.200
10,000 +
$1.170
Click for Quote
Log in
to unlock special pricing