- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SIT470M200
SIT470M200
NTE Electronics
Cap Aluminum Lytic 470uF 200V 20% (22 X 40mm) Snap-In 10mm 2000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 470uF 200V 20% (22 X 40mm) Snap-In 10mm 2000h 105°C
Search Keywords: SIT470M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SIT470M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$9.24
5
$8.40
25
$7.36
100
$6.47
250
$6.12
500
$5.95
1,000
$5.78
2,500
$5.70
5,000 +
$5.50
Click for Quote
Log in
to unlock special pricing