- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI560M200
SI560M200
NTE Electronics
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 2000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 2000h 85°C Bulk
Search Keywords: SI560M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI560M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000208
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$9.493
5
$8.630
25
$7.560
100
$6.650
250
$6.280
500
$6.110
1,000
$5.950
2,500
$5.850
5,000 +
$5.650
Click for Quote
Log in
to unlock special pricing