- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI5600M25
SI5600M25
NTE Electronics
Cap Aluminum Lytic 5600uF 25V 20% (20 X 30mm) Snap-In 10mm 2000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 5600uF 25V 20% (20 X 30mm) Snap-In 10mm 2000h 85°C Bulk
Search Keywords: SI5600M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI5600M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000208
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$6.71
5
$6.10
50
$4.85
100
$4.70
250
$4.57
500
$4.31
1,000
$4.20
2,500
$4.14
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing