- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI4700M100
SI4700M100
NTE Electronics
Capacitor Snap In Aluminum Electrolytic 4700uf 100V 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Snap In Aluminum Electrolytic 4700uf 100V 20%
Search Keywords: SI4700M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI4700M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$17.094
5
$15.540
25
$12.890
50
$12.700
100
$12.140
250
$11.480
500
$11.180
1,000 +
$10.880
Click for Quote
Log in
to unlock special pricing