- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI330M250
SI330M250
NTE Electronics
Cap Aluminum Lytic 330uF 250V 20% (22 X 35mm) Snap-In 10mm 2000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 330uF 250V 20% (22 X 35mm) Snap-In 10mm 2000h 85°C Bulk
Search Keywords: SI330M250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI330M250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
1
$8.613
5
$7.830
25
$6.870
100
$6.040
250
$5.700
500
$5.540
1,000
$5.390
2,500
$5.310
5,000 +
$5.130
Click for Quote
Log in
to unlock special pricing