- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI3300M50
SI3300M50
NTE Electronics
Capacitor Snap In Aluminum Electrolytic 3300uf 50V 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Snap In Aluminum Electrolytic 3300uf 50V 20%
Search Keywords: SI3300M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI3300M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000208
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$9.856
5
$8.960
25
$7.820
100
$6.840
250
$6.440
500
$6.260
1,000
$6.080
2,500
$5.990
5,000 +
$5.750
Click for Quote
Log in
to unlock special pricing