- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI12000M63
SI12000M63
NTE Electronics
Cap Aluminum Lytic 12000uF 63V 20% (35 X 50mm) Snap-In 10mm 2000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 12000uF 63V 20% (35 X 50mm) Snap-In 10mm 2000h 85°C Bulk
Search Keywords: SI12000M63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI12000M63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:12000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$16.19
25
$13.44
50
$13.24
100
$12.48
250
$11.96
500
$11.65
1,000 +
$11.34
Click for Quote
Log in
to unlock special pricing