- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI10000M80
SI10000M80
NTE Electronics
Cap Aluminum Lytic 10000uF 80V 20% (35 X 70mm) Snap-In 10mm 2000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 10000uF 80V 20% (35 X 70mm) Snap-In 10mm 2000h 85°C Bulk
Search Keywords: SI10000M80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI10000M80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$32.63
10
$26.58
25
$26.16
50
$25.02
100
$23.66
250
$23.02
500 +
$22.43
Click for Quote
Log in
to unlock special pricing