- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RS3-1A75-22
RS3-1A75-22
NTE Electronics
Relay SSR 20mA 280V AC-IN 75A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 20mA 280V AC-IN 75A 280V AC-OUT 4-Pin
Search Keywords: RS31A7522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:RS3-1A75-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$106.23
5
$96.82
10
$92.60
25
$87.53
50
$85.19
100
$82.98
250 +
$80.89
Click for Quote
Log in
to unlock special pricing