- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RLY7443
RLY7443
NTE Electronics
Electromechanical Relay 24VAC 35Ohm 20A DPDT (52.58x41.15x61.47)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VAC 35Ohm 20A DPDT (52.58x41.15x61.47)mm Power Relay
Search Keywords: RLY7443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:RLY7443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:N/A
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$23.089
5
$20.990
25
$17.280
50
$17.010
100
$16.000
250
$15.310
500
$14.880
1,000 +
$14.470
Click for Quote
Log in
to unlock special pricing