- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- R63-11AD10-24
R63-11AD10-24
NTE Electronics
Electromechanical Relay 24VDC 24VAC 10A DPDT (60.96x44.95x71.12)mm THT Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 24VDC 24VAC 10A DPDT (60.96x44.95x71.12)mm THT Time Delay Relay
Search Keywords: R6311AD1024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R63-11AD10-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 2h
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$202.66
5
$85.42
10
$80.93
25 +
$78.84
Click for Quote
Log in
to unlock special pricing