- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- R61-11AD10-24
NTE Electronics
R61-11AD10-24
Electromechanical Relay 24VDC 24VAC 10A DPDT (44.95x60.96x71.12)mm THT Time Delay Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R61-11AD10-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 2h
-
This product is discontinued, but still in stock.