help desk software
Image is representational - see mfr. specs

R52-1D40-12

NTE Electronics

Electromechanical Relay 12VDC 120Ohm 40A SPST-NO (25x21x20)mm THT Automotive Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 120Ohm 40A SPST-NO (25x21x20)mm THT Automotive Relay
Search Keywords: R521D4012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    R52-1D40-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364100600
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    40 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.059
10
$3.690
50
$3.240
250
$2.850
500
$2.690
1,000
$2.610
2,500
$2.540
5,000
$2.510
7,500 +
$2.420
Click for Quote
Log in to unlock special pricing