- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- R42-1D.5-24
R42-1D.5-24
NTE Electronics
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(20.57x6.86x7.11)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(20.57x6.86x7.11)mm THT
Search Keywords: R421D524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R42-1D.5-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO11181
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:N/A
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:N/A
-
Package Type:N/A
-
Terminal Type:PC Pin11215
-
Mounting:Through Hole11202
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$21.54
25
$17.74
50
$17.46
100
$16.42
250
$15.71
500
$15.27
1,000 +
$14.86
Click for Quote
Log in
to unlock special pricing