- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R25-11A10-120
R25-11A10-120
NTE Electronics
Electromechanical Relay 120VAC 5.6KOhm 10A DPDT (29x12.7x25.5)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 120VAC 5.6KOhm 10A DPDT (29x12.7x25.5)mm THT Power Relay
Search Keywords: R2511A10120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R25-11A10-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:5.6 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$17.468
5
$15.880
25
$13.180
50
$12.980
100
$12.420
250
$11.740
500
$11.420
1,000 +
$11.130
Click for Quote
Log in
to unlock special pricing