Image is representational - see manufacturer specifications

NTE Electronics

R14-17A10-120

Electromechanical Relay 120VAC 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VAC 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay
Search Keywords: R1417A10120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: R14-17A10-120
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364100208
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: 0.187Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -30 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R14-17A10-120 RoHS compliant?
Yes, R14-17A10-120 is RoHS compliant.
What is the lead time for R14-17A10-120?
The standard lead time for R14-17A10-120 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.00
5
$35.00
10 +
$28.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!