- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R14-11D10-6F
R14-11D10-6F
NTE Electronics
Electromechanical Relay 6VDC 40Ohm 10A DPDT (43.9x14.2x41.8)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 40Ohm 10A DPDT (43.9x14.2x41.8)mm Flange General Purpose Relay
Search Keywords: R1411D106F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R14-11D10-6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900759
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 55 °C
-
Coil Resistance:40 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
5
$38.35
10
$36.58
25 +
$27.38
Click for Quote
Log in
to unlock special pricing