- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R14-11D10-12
NTE Electronics
R14-11D10-12
Electromechanical Relay 12VDC 160Ohm 10A DPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 160Ohm 10A DPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay
Search Keywords: R1411D1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R14-11D10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 55 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Frequently Asked Questions
Is R14-11D10-12 RoHS compliant?
Yes, R14-11D10-12 is RoHS compliant.
What is the lead time for R14-11D10-12?
The standard lead time for R14-11D10-12 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
7/21/28
Price (USD)
Qty
Unit Price
5
$14.75
10
$11.59
25 +
$10.24
Click for Quote
Log in
to unlock special pricing