help desk software
Image is representational - see mfr. specs

R10-5D10-24

NTE Electronics

Electromechanical Relay 24VDC 470Ohm 10A SPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 470Ohm 10A SPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Search Keywords: R105D1024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    R10-5D10-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364100207
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 65 °C
  • Coil Resistance:
    470 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order:
5
99 Weeks can ship 10/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$26.97
10 +
$25.05
Click for Quote
Log in to unlock special pricing