- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10-14A10-12F
R10-14A10-12F
NTE Electronics
Electromechanical Relay 12VAC 10A 3PDT (38.89x35.72)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VAC 10A 3PDT (38.89x35.72)mm Flange General Purpose Relay
Search Keywords: R1014A1012F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R10-14A10-12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364100207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 50 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
99 Weeks
can ship
4/14/28
Price (USD)
Qty
Unit Price
1
$34.11
10
$31.69
25 +
$29.78
Click for Quote
Log in
to unlock special pricing