- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R10-11A10-12
R10-11A10-12
NTE Electronics
Electromechanical Relay 12VAC 10A DPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VAC 10A DPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Search Keywords: R1011A1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R10-11A10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364100207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 50 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$28.00
10
$26.00
25 +
$24.00
Click for Quote
Log in
to unlock special pricing