- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- R04-7A30-120
R04-7A30-120
NTE Electronics
Power Relay 120VAC 30A DPST-NO (( 63.3mm 63.75mm 63.5mm))
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 120VAC 30A DPST-NO (( 63.3mm 63.75mm 63.5mm))
Search Keywords: R047A30120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R04-7A30-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
99 Weeks
can ship
4/4/28