- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- R04-5A30-240
R04-5A30-240
NTE Electronics
Power Relay 240VAC 25A SPDT (( 63.3mm 63.75mm 57.9mm))
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 240VAC 25A SPDT (( 63.3mm 63.75mm 57.9mm))
Search Keywords: R045A30240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R04-5A30-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
99 Weeks
can ship
4/5/28