- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- R04-3D30-24
R04-3D30-24
NTE Electronics
Power Relay 24VDC 30A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 30A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
Search Keywords: R043D3024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R04-3D30-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900759
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$55.00
10
$52.00
20 +
$47.00
Click for Quote
Log in
to unlock special pricing