- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- R04-11D30-12
R04-11D30-12
NTE Electronics
Electromechanical Relay 12VDC 70Ohm 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 70Ohm 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Search Keywords: R0411D3012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R04-11D30-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:30 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$76.00
5
$69.00
10 +
$64.00
Click for Quote
Log in
to unlock special pricing