- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- R04-11A30-24
R04-11A30-24
NTE Electronics
Electromechanical Relay 24VAC 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VAC 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Search Keywords: R0411A3024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R04-11A30-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:30 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$75.95
5
$61.35
10
$60.38
25
$56.76
50
$54.32
100
$52.80
250 +
$51.36
Click for Quote
Log in
to unlock special pricing