- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R02-14A10-120
R02-14A10-120
NTE Electronics
Electromechanical Relay 120VAC 10A 3PDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 10A 3PDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Search Keywords: R0214A10120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R02-14A10-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900759
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 50 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$49.78
10
$46.55
25 +
$43.98
Click for Quote
Log in
to unlock special pricing