- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- QW2287BR
QW2287BR
NTE Electronics
Resistor - Metal Film - Flameproof - Axial - 1/4W 1% 28.7K - Pkg of 25
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Resistor - Metal Film - Flameproof - Axial - 1/4W 1% 28.7K - Pkg of 25
Search Keywords: QW2287BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:QW2287BR
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100905
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80 Packages
Ships today, if you order in
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
25
$2.05
100
$1.74
250
$1.62
500
$1.53
1,000
$1.46
2,500
$1.43
5,000
$1.38
7,500 +
$1.37
Click for Quote
Log in
to unlock special pricing