- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- QW224
QW224
NTE Electronics
Res Metal Film 2.4K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 2.4K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R
Search Keywords: QW224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:QW224
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100905
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Packages
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 25
Stock lot only:
18 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$1.287
25
$1.170
250
$0.929
500
$0.875
1,000
$0.850
2,500
$0.815
5,000
$0.794
7,500
$0.781
10,000 +
$0.769
Click for Quote
Log in
to unlock special pricing