- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- QW0499BR
QW0499BR
NTE Electronics
Res Metal Film 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL
Search Keywords: QW0499BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:QW0499BR
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:499 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:6.5 x 2.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.915
10
$2.650
100
$2.100
250
$2.040
500
$1.980
1,000
$1.870
2,500
$1.820
5,000
$1.790
7,500 +
$1.760
Click for Quote
Log in
to unlock special pricing