- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- NTE-DTC170
NTE Electronics
NTE-DTC170
1/2in Disc Thermostat 2-Pin Case F-13
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE-DTC170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):75 °C
-
Close Temperature (Fahrenheit):167 °F
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O.
-
Operating Temperature:N/A
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):60 °C
-
Open Temperature (Fahrenheit):140 °F