- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE998
NTE998
NTE Electronics
Integrated Circuit 1.22V Reference Diode To92
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit 1.22V Reference Diode To92
Search Keywords: NTE998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:TO-92
-
Packaging:N/A
-
Nominal Zener Voltage:1.22 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Ships today, if you order in
Minimum Order Quantity:
10
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.70
250
$3.25
500
$3.07
1,000
$2.99
2,500
$2.91
5,000
$2.86
7,500 +
$2.76
Click for Quote
Log in
to unlock special pricing