NTE987
NTE Electronics
Integrated Circuit Quad Low Power Operational Amplifier 14 Lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Quad Low Power Operational Amplifier 14 Lead DIP
Search Keywords: NTE987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.95(Max) mm
-
Family:NTE987
-
Maximum Dual Supply Voltage:±16 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$2.497
25
$2.270
100
$1.920
250
$1.790
500
$1.680
1,000
$1.610
2,500
$1.560
5,000
$1.520
7,500 +
$1.500
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT