Image is representational - see manufacturer specifications

NTE Electronics

NTE978

Integrated Circuit Dual Timing Circuit - 14-lead DIP - Replaces 2 NTE955M Timers - Vcc=4.5 To 16V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Dual Timing Circuit - 14-lead DIP - Replaces 2 NTE955M Timers - Vcc=4.5 To 16V
Search Keywords: NTE978
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE978
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE978
Dimension: 19.95(Max) mm
Maximum Low Level Output Current: 200 mA
Maximum High Level Output Current: -200 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE978 RoHS compliant?
Yes, NTE978 is RoHS compliant.
What is the lead time for NTE978?
The standard lead time for NTE978 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks can ship 9/26/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.453
25
$2.230
100
$1.900
250
$1.780
500
$1.670
1,000
$1.600
2,500
$1.550
5,000
$1.520
7,500 +
$1.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!