Image is representational - see manufacturer specifications

NTE Electronics

NTE970

Integrated Circuit 3 Terminal Adjustable Positive Voltage Regulator 1.2V To 33V 3A TO-3 case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit 3 Terminal Adjustable Positive Voltage Regulator 1.2V To 33V 3A TO-3 case
Search Keywords: NTE970
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE970
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE970
  • Load Regulation:
    0.5 %Vo
  • Function:
    Standard
  • Dimension:
    39.76 x 26.7 x 8.89 mm
  • Line Regulation:
    0.03 %/V
  • Accuracy:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE970 RoHS compliant?
Yes, NTE970 is RoHS compliant.
What is the lead time for NTE970?
The standard lead time for NTE970 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 7/11/28
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.79
25
$16.30
50
$16.04
100
$15.08
250
$14.43
500
$14.03
1,000 +
$13.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!