- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Timer and Oscillator ICs ›
- NTE955M
NTE955M
NTE Electronics
Integrated Circuit Timing Circuit - 8 Lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Timing Circuit - 8 Lead DIP
Search Keywords: NTE955M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE955M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.9 x 6.6 x 3.93 mm
-
Maximum High Level Output Current:-200 mA
-
Maximum Low Level Output Current:200 mA
-
Family:NTE955
-
Maximum Quiescent Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
25
$1.206
250
$0.957
500
$0.900
1,000
$0.874
2,500
$0.838
5,000
$0.815
7,500
$0.803
10,000 +
$0.791
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT