NTE951
NTE Electronics
Integrated Circuit Positive 3 Terminal Voltage Regulator 100ma To92 15V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Positive 3 Terminal Voltage Regulator 100ma To92 15V
Search Keywords: NTE951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:250 mV
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Family:NTE951
-
Accuracy:±5 %
-
Function:Standard
-
Load Regulation:150 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.485
25
$1.350
250
$1.080
500
$1.010
1,000
$0.984
2,500
$0.943
5,000
$0.919
7,500
$0.905
10,000 +
$0.891
Click for Quote
Log in
to unlock special pricing