NTE Electronics
NTE944M
Integrated Circuit Programmable Operational Amplifier 8-lead Mini DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE944M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.9(Max) x 6.6 x 3.93 mm
-
Maximum Dual Supply Voltage:±18 V
-
Family:NTE944