Image is representational - see manufacturer specifications

NTE Electronics

NTE942

Integrated Circuit Low Noise Dual Preamp 14 Pin DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Low Noise Dual Preamp 14 Pin DIP
Search Keywords: NTE942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE942
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 19.95(Max) mm
Category: Preamplifier
Family: NTE942
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE942 RoHS compliant?
Yes, NTE942 is RoHS compliant.
What is the lead time for NTE942?
The standard lead time for NTE942 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 9/26/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.856
5
$8.960
25
$7.850
100
$6.910
250
$6.520
500
$6.350
1,000
$6.180
2,500
$6.080
5,000 +
$5.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!