NTE941
NTE Electronics
Integrated Circuit Operational Amplifier 8 Lead T05 Metal Can
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Integrated Circuit Operational Amplifier 8 Lead T05 Metal Can
Search Keywords: NTE941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE941
-
Maximum Dual Supply Voltage:±18 V
-
Dimension:4.5(Max) x 9.39(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$22.946
5
$20.860
25
$17.190
50
$16.920
100
$15.900
250
$15.210
500
$14.790
1,000 +
$14.390
Click for Quote
Log in
to unlock special pricing