NTE891M
NTE Electronics
Integrated Circuit Dual Audio Operational Amplifier 8 Lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Integrated Circuit Dual Audio Operational Amplifier 8 Lead DIP
Search Keywords: NTE891M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE891M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE891
-
Dimension:9.9(Max) x 6.6 x 3.93 mm
-
Maximum Dual Supply Voltage:±18 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$2.134
25
$1.940
250
$1.550
500
$1.460
1,000
$1.390
2,500
$1.360
5,000
$1.320
7,500
$1.300
10,000 +
$1.290
Click for Quote
Log in
to unlock special pricing