NTE889M
NTE Electronics
Integrated Circuit Dual Low Power Jfet Operational Amplifier 8 Lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Dual Low Power Jfet Operational Amplifier 8 Lead DIP
Search Keywords: NTE889M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE889M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dual Supply Voltage:±36 V
-
Family:NTE889
-
Dimension:9.9(Max) x 6.6 x 3.93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 25
Stock lot only:
21
Minimum Order Quantity:
25
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$1.848
25
$1.680
250
$1.340
500
$1.260
1,000
$1.220
2,500
$1.170
5,000
$1.140
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in
to unlock special pricing